FDS86540
N-Channel PowerTrench® MOSFET 60V, 18A, 4.5mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS86540
Secondary Manufacturer Part#: FDS86540
- RoHS 10 Compliant
- Tariff Charges
The FDS86540 is a N-channel MOSFET produced using PowerTrench® process. It is designed specifically to improve the overall efficiency and to minimize switch node ringing of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON), fast switching speed and body diode reverse recovery performance. It is suitable for synchronous rectifier and load switch applications.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability in a widely used surface-mount package
- 100% UIL tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 18 | ||
| 4.5 mOhm | ||
| 60 | ||
| 4 | ||
| 8 | ||
| 150 °C | ||
| 5 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |