PDP SEO Portlet

FDS8433A

Single P-Channel 2.5V Specified MOSFET -20V, -5A, 47mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS8433A
Secondary Manufacturer Part#: FDS8433A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS8433A is a single P-channel enhancement-mode Power FET produced using Fairchild's proprietary high cell density DMOS technology. This very high density process especially tailored to minimize ON-state resistance and provide superior switching performance. It is suitable for load switch, DC-to-DC converter and battery protection applications.

  • Fast switching speed
  • High density cell design for extremely low RDS (ON)
  • High power and current handling capability

Technical Attributes

Find Similar Parts

Description Value
P Channel
5
47 mOhm
20
1
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.3073
6668+
$0.30574
13336+
$0.30419
26672+
$0.30264
53344+
$0.30109