PDP SEO Portlet

FDS7764S

Trans MOSFET N-CH 30V 13.5A 8-Pin SOIC N T/R

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS7764S
Secondary Manufacturer Part#: FDS7764S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS7764S is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDS7764S includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

  • 13.5 A, 30 V
    • RDS(ON) = 7.5 m? @ VGS = 10 V
    • RDS(ON) = 9.0 m? @ VGS = 4.5 V
  • Includes SyncFET Schottky body diode
  • Low gate charge (25 nC typical)
  • High performance trench technology for extremely low RDS(ON) and fast switching
  • High power and current handling capability

Technical Attributes

Find Similar Parts

Description Value
N Channel + Sc
13.5
7.5
30
2
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: