PDP SEO Portlet

FDS6986AS

Dual Notebook Power Supply N-Channel PowerTrench® SyncFET™ 30V

Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: FDS6986AS
Secondary Manufacturer Part#: FDS6986AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6986AS is designed to replace two single SO-8 MOSFETs and Schottky diode in synchronous DC:DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices. FDS6986AS contains two unique 30V, N-channel, logic level, PowerTrench MOSFETs designed to maximize power conversion efficiency. The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the low side switch (Q2) is optimized to reduce conduction losses. Q2 also includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

  • Q2: Optimized to minimize conduction losses
    • Includes SyncFET Schottky body diode
    • 7.9A, 30V
    • RDS(on) = 20 mO @ VGS = 10V
    • RDS(on) = 28 mO @ VGS = 4.5V
  • Q1: Optimized for low switching losses
    • Low gate charge (10 nC typical)
    • 6.5A, 30V
    • RDS(on) = 29 mO @ VGS = 10V
    • RDS(on) = 38 mO @ VGS = 4.5V

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
6.5|7.9
29
30
8
150 °C
2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$0.35153
3848+
$0.34973
7696+
$0.34794
15392+
$0.34615
30784+
$0.34435