PDP SEO Portlet

FDS6930A

Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 5.5A, 40mO

Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: FDS6930A
Secondary Manufacturer Part#: FDS6930A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6930A is a dual N-channel logic level MOSFET produced using advanced PowerTrench™ process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

  • Fast switching speed
  • Low gate charge
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • ±20V Gate to source voltage
  • 5.5A Continuous drain current
  • 20A Pulsed drain current

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
5.5
40
30
8
150 °C
2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.2403
5556+
$0.2358
11112+
$0.2322
22224+
$0.2286
44448+
$0.225