PDP SEO Portlet

FDS6892A

Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mO

Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: FDS6892A
Secondary Manufacturer Part#: FDS6892A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6892A is a dual N-channel MOSFET produced using advanced PowerTrench™ process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

  • Low gate charge
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • ±12V Gate to source voltage
  • 7.5A Continuous drain current
  • 30A Pulsed drain current

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
7.5
18
20
8
150 °C
2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.59241
4762+
$0.58939
9524+
$0.58636
19048+
$0.58334
38096+
$0.58032