PDP SEO Portlet

FDS6699S

N-Channel PowerTrench® SyncFET™, 30V, 21A, 3.6mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDS6699S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6699S is a SyncFET™ N-channel MOSFET produced using PowerTrench® process. It is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC-to-DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS (ON) and low gate charge. It includes an integrated Schottky diode using Fairchild's monolithic SyncFET™ technology.

  • High performance Trench technology for extremely low RDS (ON) and fast switching
  • High power and current handling capability
  • 100% RG (gate resistance) tested

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
N Channel
3.6 mohm
150 °C
21 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.60976
2500+
$0.60976
5000+
$0.60241
10000+
$0.59524
20000+
$0.59242
40000+
$0.58824
SubTotal:
$1,524.40