FDS6576
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -11A, 14mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS6576
Secondary Manufacturer Part#: FDS6576
- RoHS 10 Compliant
- Tariff Charges
The FDS6576 is a 2.5V specified P-channel MOSFET in a rugged gate version of advanced PowerTrench® process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5 to 12V). It can be used in load switch and battery protection.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability
- 43nC typical low gate charge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 11 | ||
| 14 | ||
| 20 | ||
| 1.5 | ||
| 8 | ||
| 150 °C | ||
| 2.5 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |