PDP SEO Portlet

FDS4935BZ

Dual -30V P-Channel PowerTrench® MOSFET -6.9A 22mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS4935BZ
Secondary Manufacturer Part#: FDS4935BZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS4935BZ is a 30V Dual P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

  • Extended VGSS range (-25V) for battery applications
  • HBM ESD protection level of ±3.8kV typical
  • High performance trench technology for extremely low RDS (on)
  • High power and current handling capability

Technical Attributes

Find Similar Parts

Description Value
Dual P Channel
6.9
22
30
8
150 °C
1.6
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.30488
4000+
$0.3012
8000+
$0.29762
16000+
$0.29621
32000+
$0.29412