PDP SEO Portlet

FDS4935A

Dual P-Channel PowerTrench® MOSFET,- 30V, -7A, 23mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDS4935A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS4935A is a dual P-channel PowerTrench® MOSFET rugged gate version of advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5V to 20V). It is suitable for load-switch and battery protection applications.

  • Fast switching speed
  • Low gate charge
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • ±20V Gate to source voltage
  • -7A Continuous drain current
  • -30A Pulsed drain current

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
null
null
null
null
2 W
Dual P Channel
0.023 ohm
150 °C
7 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.41674
2500+
$0.41674
5000+
$0.41464
10000+
$0.41253
20000+
$0.41043
40000+
$0.40832
SubTotal:
$1,041.85