PDP SEO Portlet

FDS4675-F085

Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDS4675-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -11A, -40 V.
    • RDS(ON) = 0.013 O @ VGS = -10 V
    • RDS(ON) = 0.017 O @ VGS = -4.5 V
  • Fast switching speed
  • High performance trench technology for extremely low --RDS(ON)
  • High power and current handling capability

Technical Attributes

Find Similar Parts

Description Value
8 Pins
40 V
null
10 V
null
Surface Mount
null
null
P Channel
13 mohm
150 °C
11 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.9315
2500+
$0.9315
5000+
$0.9108
10000+
$0.8901
20000+
$0.8694
40000+
$0.8487
SubTotal:
$2,328.75