PDP SEO Portlet

FDS3590

80V N-Channel PowerTrench® MOSFET 6.5A, 39mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS3590
Secondary Manufacturer Part#: FDS3590
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS3590 is a N-channel MOSFET produced using Fairchild Semiconductor‘s PowerTrench® process. It is designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It features faster switching and lower gate charge than other MOSFETs with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC-to-DC power supply designs with higher overall efficiency.

  • Low gate charge
  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.5
39 mOhm
80
4
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.37811
5000+
$0.3706
10000+
$0.36527
20000+
$0.3601
40000+
$0.34975