PDP SEO Portlet

FDPF8N50NZU

Power MOSFET, N-Channel, UniFETTM II, Ultra FRFETTM, 500 V, 6.5 A, 1.2 O, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF8N50NZU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 1.0O ( Typ.)@ VGS = 10V, ID = 3.25A
  • Low gate charge ( Typ. 14nC)
  • Low Crss ( Typ. 5pF)
  • 100% avalanche tested
  • Improved dv/dt capability
  • ESD improved capability
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
null
N Channel
1.2 ohm
150 °C
6.5 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.65854
1000+
$0.65854
2000+
$0.6506
4000+
$0.64286
8000+
$0.63981
16000+
$0.63529
SubTotal:
$658.54