PDP SEO Portlet

FDPF5N50T

Power MOSFET, N-Channel, UniFETTM, 500 V, 5 A, 1.4 ?, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF5N50T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 1.15 O (Typ.) @ VGS = 10 V, ID = 2.5 A
  • Low Gate Charge (Typ. 11 nC)
  • Low Crss (Typ. 5 pF)
  • 100% Avalanche Tested
  • Improved dv/dt Capability
  • RoHS Compliant
  • 28 Watt Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
null
N Channel
1.4 ohm
150 °C
5 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.40244
2000+
$0.40244
4000+
$0.32505
8000+
$0.3234
16000+
$0.32175
32000+
$0.3201
SubTotal:
$804.88