PDP SEO Portlet

FDPF5N50NZF

Power MOSFET, N-Channel, UniFETTM II, FRFET®, 500 V, 4.2 A, 1.75 O, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF5N50NZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 1.57O ( Typ.)@ VGS = 10V, ID = 2.1A
  • Low gate charge ( Typ. 9nC)
  • Low Crss ( Typ. 4pF)
  • 100% avalanche tested
  • Improved dv/dt capability
  • ESD improved capability
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
null
N Channel
1.75 ohm
150 °C
4.2 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.53658
2000+
$0.53658
4000+
$0.53012
8000+
$0.52381
16000+
$0.52133
32000+
$0.51765
SubTotal:
$1,073.16