PDP SEO Portlet

FDPF3860T

N-Channel PowerTrench® MOSFET 100V, 20A, 38.2mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF3860T
Secondary Manufacturer Part#: FDPF3860T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDPF3860T is a 100V N-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

  • Low gate charge
  • High performance trench technology for extremely low RDS (on)
  • High power and current handing capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
20
38.2 mOhm
100
4.5
3
150 °C
33.8
TO-220F
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: