PDP SEO Portlet

FDPF33N25TRDTU

Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 m?, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF33N25TRDTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 94mO ( Max.)@ VGS = 10V, ID = 16.5A
  • Low gate charge ( Typ. 36.8nC)
  • Low Crss ( Typ. 39pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
null
250 V
null
null
null
null
null
null
N Channel
94 mohm
150 °C
33 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.0122
800+
$1.0122
1600+
$1.0
3200+
$0.9881
6400+
$0.98341
12800+
$0.97647
SubTotal:
$809.76