PDP SEO Portlet

FDPF18N50T

Power MOSFET, N-Channel, UniFETTM, 500 V, 18 A, 265 m?, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF18N50T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 220 mO (Typ.) @ VGS = 10 V, ID = 9 A
  • Low Gate Charge (Typ. 45 nC)
  • Low Crss (Typ. 25 pF)
  • 100% Avalanche Tested
  • 38.5 Watt Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
null
N Channel
265 mohm
150 °C
18 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.91808
1000+
$1.91808
2000+
$1.9084
4000+
$1.89871
8000+
$1.88902
16000+
$1.87934
SubTotal:
$1,918.08