PDP SEO Portlet

FDPF12N50NZ

Power MOSFET, N-Channel, UniFETTM II, 500 V, 11.5 A, 520 mO, TO-220F

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF12N50NZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 460 m? (Typ.) @ VGS = 10 V, ID = 5.75 A
  • Low Gate Charge (Typ. 23 nC )
  • Low Crss (Typ. 14 pF )
  • 100% Avalanche Tested
  • ESD Improved Capability
  • RoHS Compliant
  • 42 Watt Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
null
N Channel
520 mohm
150 °C
11.5 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.05333
1000+
$1.05333
2000+
$1.03947
4000+
$1.01936
8000+
$1.00381
16000+
$0.9875
SubTotal:
$1,053.33