FDPF10N50FT
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500V, 9A, 850mO, TO-220F
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDPF10N50FT
- RoHS 10 Compliant
- Tariff Charges
- RDS(on) = 710mO ( Typ.)@ VGS = 10V, ID = 4.5A
- Low gate charge ( Typ. 18nC)
- Low Crss ( Typ. 10pF)
- 100% avalanche tested
- Improved dv/dt capability
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 500 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| N Channel | ||
| 850 mohm | ||
| 150 °C | ||
| 9 A | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |