PDP SEO Portlet

FDPC8012S

25V Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDPC8012S
Secondary Manufacturer Part#: FDPC8012S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device includes two specialized N-Channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET (Q2) have been designed to provide optimal power efficiency.

  • Q1: N-Channel
    • Max rDS(on) = 7.0 mO at VGS = 4.5 V, ID = 12 A
  • Q2: N-Channel
    • Max rDS(on) = 2.2 mO at VGS = 4.5 V, ID = 23 A
  • Low inductance packaging shortens rise/fall times, resulting in lower switching losses
  • MOSFET integration enables optimum layout for lower circuit inductance and reduced switch node ringing
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
35|88
7
25
10
150 °C
2
PQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47707
6000+
$0.47346
12000+
$0.47103
24000+
$0.4686
48000+
$0.46618