PDP SEO Portlet

FDP7N50

Power MOSFET, N-Channel, UniFETTM, 500 V, 7 A, 900 m?, TO-220

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDP7N50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 900mO ( Max.)@ VGS = 10V, ID = 3.5A
  • Low gate charge ( Typ. 12.8nC)
  • Low Crss ( Typ. 9pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
null
N Channel
900 mohm
150 °C
7 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.45122
2000+
$0.45122
4000+
$0.44578
8000+
$0.44048
16000+
$0.43839
32000+
$0.43529
SubTotal:
$902.44