FDP2710
N-Channel PowerTrench® MOSFET 250V, 50A, 42.5mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDP2710
Secondary Manufacturer Part#: FDP2710
- RoHS 10 Compliant
- Tariff Charges
This N-Channel MOSFET is produced using PowerTrench process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
- RDS(on) = 36.3mO ( Typ.) @ VGS = 10V, ID = 25A
- Fast switching speed
- Low gate charge
- High performance trench technology for extremely low RDS(on)
- High power and current handling capability
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 50 A | ||
| 42.5 mOhm | ||
| 250 V | ||
| 5 V | ||
| 3 | ||
| 150 °C | ||
| 260 W | ||
| PowerTrench Series | ||
| TO-220 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |