PDP SEO Portlet

FDP12N60NZ

Power MOSFET, N-Channel, UniFETTM II, 600 V, 12 A, 650 mO, TO-220

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDP12N60NZ
Secondary Manufacturer Part#: FDP12N60NZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDP12N60NZ is a N-channel UniFET™ II high voltage MOSFET based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest ON-state resistance among the planar MOSFET and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

  • Low gate charge (26nC)
  • Low Crss (12pF)
  • 100% avalanche tested
  • Improved dV/dt capability
  • ESD improved capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
12
650 mOhm
600
5
3
150 °C
240
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:544  Mult:1  
USD $:
544+
$1.242
1088+
$1.2144
2176+
$1.1868
4352+
$1.1592
8704+
$1.1316