PDP SEO Portlet

FDP045N10A-F102

N-Channel PowerTrench® MOSFET 100V, 164A, 4.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDP045N10A-F102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 3.8mO ( Typ.)@ VGS = 10V, ID = 100A
  • Fast Switching Speed
  • Low Gate Charge, QG = 54nC ( Typ.)
  • High Performance Trench Technology for Extremely Low RDS(on)
  • High Power and Current Handling Capability
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
100 V
null
10 V
null
Through Hole
null
null
N Channel
4.5 mohm
175 °C
164 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.99683
800+
$1.99683
1600+
$1.97277
3200+
$1.94929
6400+
$1.94005
12800+
$1.92635
SubTotal:
$1,597.46