PDP SEO Portlet

FDP036N10A

Power MOSFET, N Channel, 100 V, 120 A, 0.0032 ohm, TO-220AB, Through Hole

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDP036N10A
Secondary Manufacturer Part#: FDP036N10A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-Channel MOSFET is produced using advance PowerTrench process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

  • RDS(on) = 3.2mO ( Typ.)@ VGS = 10V, ID = 75A
  • Fast Switching Speed
  • Low Gate Charge, QG = 89nC ( Typ.)
  • High Performance Trench Technology for Extremely Low RDS(on)
  • High Power and Current Handling Capability
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
214
3.6 mOhm
100
4
3
175 °C
333
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.56232
100+
$2.53145
200+
$2.50131
400+
$2.48946
800+
$2.47188