PDP SEO Portlet

FDP032N08B-F102

N-Channel PowerTrench® MOSFET 80V, 211A, 3.3mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDP032N08B-F102
Secondary Manufacturer Part#: FDP032N08B-F102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-Channel MOSFET is produced using advanced PowerTrench process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

  • RDS(on) = 2.85 mO (Typ.) @ VGS = 10 V, ID = 50 A
  • Low FOM RDS(on) * QG
  • Low Reverse-Recovery Charge, Qrr
  • Soft Reverse-Recovery Body Diode
  • Enables High Efficiency in Synchronous Rectification
  • Fast Switching Speed
  • 100% UIL Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
211
3.3 mOhm
80
4.5
3
175 °C
263
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.51343
1600+
$1.43162
3200+
$1.39395
6400+
$1.3582
12800+
$1.32425