PDP SEO Portlet

FDP025N06

N-Channel PowerTrench® MOSFET 60V, 265A, 2.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDP025N06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 1.9mO ( Typ.) @ VGS = 10V, ID = 75A
  • Fast switching speed
  • Low Gate Charge
  • High performance trench technology for extremely low RDS(on)
  • High power and current handling capability
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
60 V
null
10 V
null
Through Hole
null
null
N Channel
2.5 mohm
175 °C
265 A
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00