FDN358P
Power MOSFET, P Channel, 30 V, 1.6 A, 0.125 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDN358P
Secondary Manufacturer Part#: 25M9462
- RoHS 10 Compliant
- Tariff Charges
The FDN358P is a P-channel logic level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It comes with high power version of industry standard SOT-23 package. Identical pin-out to SOT-23 with 30% higher power handling capability. It is well suited for load switching, battery charging circuits and DC-to-DC conversion application.
- High performance Trench technology for extremely low RDS (ON)
- 4nC typical low gate charge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 1.5 A | ||
| 125 mOhm | ||
| 30 V | ||
| 3 V | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| PowerTrench | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |