PDP SEO Portlet

FDMS8670S

N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS8670S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum RDS(on) = 3.5mO at VGS = 10V, ID = 20A
  • Maximum RDS(on) = 5.0mO at VGS = 4.5V, ID = 17A
  • Advanced Package and Silicon combination for low rDS(on)and high efficiency
  • SyncFET Schottky Body Diode
  • MSL1 robust package design
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
30 V
null
10 V
null
Surface Mount
null
null
N Channel
3.5 mohm
150 °C
20 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.60256
3000+
$0.60256
6000+
$0.5875
12000+
$0.58025
24000+
$0.57317
48000+
$0.56626
SubTotal:
$1,807.68