PDP SEO Portlet

FDMS86500DC

N-Channel Dual CoolTM 56 Power Trench® MOSFET 60V, 108A, 2.3mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS86500DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual Cool™ Top Side Cooling PQFN package
  • Max rDS(on) = 2.3 mO at VGS = 10 V, ID = 29 A
  • Max rDS(on) = 3.3 mO at VGS = 8 V, ID = 24 A
  • High performance technology for extremely low rDS(on)
  • 100% UIL Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
60 V
null
10 V
null
Surface Mount
null
null
N Channel
2.3 mohm
150 °C
29 A
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.14667
3000+
$1.14667
6000+
$1.13158
12000+
$1.10968
24000+
$1.09276
48000+
$1.075
SubTotal:
$3,440.01