PDP SEO Portlet

FDMS86101

Power MOSFET, N Channel, 100 V, 60 A, 0.008 ohm, Power 56, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS86101
Secondary Manufacturer Part#: 29R0794
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMS86101 is a 100V N-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

  • 100% UIL tested
  • 100% Rg tested
  • Advance package and silicon combination for low RDS (ON) and high efficiency

Technical Attributes

Find Similar Parts

Description Value
N Channel
60 A
8 mOhm
100 V
4 V
8
150 °C
104 W
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 250 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.19