PDP SEO Portlet

FDMS8320L

N-Channel PowerTrench® MOSFET 40V, 248A, 1.1mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS8320L
Secondary Manufacturer Part#: FDMS8320L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

  • Max rDS(on) = 1.1 mO at VGS = 10 V, ID = 32 A
  • Max rDS(on) = 1.5 mO at VGS = 4.5 V, ID = 27 A
  • Advanced Package and Silicon combination for low rDS(on) and high efficiency
  • Next generation enhanced body diode technology, engineered for soft recovery
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
248
1.1 mOhm
40
3
8
150 °C
104
Power 56
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:758  Mult:1  
USD $:
758+
$1.0682
1516+
$0.91455
3032+
$0.90986
6064+
$0.90517
12128+
$0.90048