PDP SEO Portlet

FDMS8050ET30

N-Channel PowerTrench® MOSFET 30V, 423A, 0.65mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS8050ET30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extended TJ rating to 175°C
  • Max rDS(on) = 0.65 mO at VGS = 10 V, ID = 55 A
  • Max rDS(on) = 0.9 mO at VGS = 4.5 V, ID = 47 A
  • Advanced Package and Silicon combination for low rDS(on) and high efficiency
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
N Channel
650 µohm
150 °C
55 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00