FDMS7670
N-Channel PowerTrench® MOSFET 30V, 3.8mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS7670
- RoHS 10 Compliant
- Tariff Charges
- Max rDS(on) = 3.8 mO at VGS = 10 V, ID = 21 A
- Max rDS(on) = 5.0 mO at VGS = 4.5 V, ID = 17
- Advanced Package and Silicon design for low rDS(on) and high efficiency
- Next generation enhanced body diode technology, engineered for soft recovery. Provides Schottky-like performance with minimum EMI in sync buck converter applications.
- MSL1 robust package design
- 100% UIL tested
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 3.8 mohm | ||
| 150 °C | ||
| 21 A | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |