PDP SEO Portlet

FDMS7660AS

N-Channel PowerTrench® SyncFET™ 30V, 42A, 2.4mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS7660AS
Secondary Manufacturer Part#: FDMS7660AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMS7660AS is a SyncFET™ N-channel MOSFET produced using PowerTrench® process. It is designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest RDS (ON) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode. It is suitable as synchronous rectifier for DC-to-DC converter.

  • Advanced package and silicon combination for low RDS (ON)and high efficiency
  • MSL1 Robust package design
  • 100% UIL tested

Technical Attributes

Find Similar Parts

Description Value
N Channel + Sc
152
2.4
30
3
8
150 °C
83
Power 56
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: