PDP SEO Portlet

FDMS7580

N-Channel Power Trench® MOSFET 25V, 7.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS7580
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max rDS(on) = 7.5 mO at VGS = 10 V, ID = 15 A
  • Max rDS(on) = 11.1 mO at VGS = 4.5 V, ID = 12 A
  • Advanced Package and Silicon combination for low rDS(on) and high efficiency
  • Next generation enhanced body diode technology, engineered for soft recovery
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
25 V
null
10 V
null
Surface Mount
null
null
N Channel
7.8 mohm
150 °C
15 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.47561
3000+
$0.47561
6000+
$0.46988
12000+
$0.46429
24000+
$0.46208
48000+
$0.45882
SubTotal:
$1,426.83