PDP SEO Portlet

FDMS5352

N-Channel Power Trench® MOSFET 60V, 49A, 6.7mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS5352
Secondary Manufacturer Part#: FDMS5352
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

  • Max rDS(on) = 6.7mO at VGS = 10V, ID = 13.6A
  • Max rDS(on) = 8.2mO at VGS = 4.5V, ID = 12.3A
  • Advanced Package and Silicon combination for low rDS(on)
  • MSL1 robust package design
  • 100% UIL Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
49 A
6.7 mOhm
60 V
3 V
8
150 °C
104 W
PowerTrench Series
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.49214
6000+
$1.41149
12000+
$1.37434
24000+
$1.3391
48000+
$1.30562