PDP SEO Portlet

FDMS3604S

Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS3604S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Q1: N-Channel
    • Max rDS(on) = 8 mO at VGS = 10 V, ID = 13 A
    • Max rDS(on) = 11 mO at VGS = 4.5 V, ID = 11 A
  • Q2: N-Channel
    • Max rDS(on) = 2.6 mO at VGS = 10 V, ID = 23 A
    • Max rDS(on) = 3.5 mO at VGS = 4.5 V, ID = 21 A
  • Low inductance packaging shortens rise/fall times, resulting in lower switching losses
  • MOSFET integration enables optimum layout for lower circuit inductance and reduced switch node ringing
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
null
null
null
null
2.5 W
Dual N Channel
2600 µohm
150 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.53146
3000+
$0.53146
6000+
$0.52506
12000+
$0.51881
24000+
$0.51635
48000+
$0.51271
SubTotal:
$1,594.38