PDP SEO Portlet

FDMS3602S

Asymmetric Dual N-Channel MOSFET PowerTrench® Power Stage, 25V

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: FDMS3602S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Q1: N-Channel
    • Maximum RDS(on) = 5.6 mO at VGS = 10 V, ID = 15 A
    • Maximum RDS(on) = 8.1 mO at VGS = 4.5 V, ID = 14 A
  • Q2: N-Channel
    • Maximum RDS(on) = 2.2 mO at VGS = 10 V, ID= 26 A
    • Maximum RDS(on) = 3.4 mO at VGS = 4.5 V, ID = 22 A
  • Low-inductance packaging shortens rise/fall times, resulting in lower switching losses
  • MOSFET integration enables optimum layout for lower circuit inductance and reduced switch node ringing
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
135 A
25 V
null
null
null
null
Dual N Channel
150 °C
5600 µohm
4400 µohm
2.5 W
2.2 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00