PDP SEO Portlet

FDMS3600AS

PowerTrench® Power Stage Asymmetric Dual N-Channel MOSFET

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: FDMS3600AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Q1: N-Channel
    • Max rDS(on) = 5.6 mO at VGS = 10 V, ID = 15 A
    • Max rDS(on) = 8.5 mO at VGS = 4.5 V, ID = 14 A
  • Q2: N-Channel
    • Max rDS(on) = 1.6 mO at VGS = 10 V, ID = 30 A
    • Max rDS(on) = 2.4 mO at VGS = 4.5 V, ID = 25 A
  • Low inductance packaging shortens rise/fall times, resulting in lower switching losses
  • MOSFET integration enables optimum layout for lower circuit inductance and reduced switch node ringing
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
155 A
25 V
null
null
null
null
Dual N Channel
150 °C
5600 µohm
null
2.5 W
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.69512
3000+
$0.69512
6000+
$0.68675
12000+
$0.67857
24000+
$0.67536
48000+
$0.67059
SubTotal:
$2,085.36