FDMS2572
N-Channel UltraFET Trench® MOSFET 150V, 27A, 47mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS2572
- RoHS 10 Compliant
- Tariff Charges
The FDMS2572 is an UItraFET Trench® N-channel MOSFET combines characteristics that enable benchmark efficiency in power conversion applications. Optimized for RDS (ON), low ESR, low total and Miller gate charge. It is ideal for high frequency DC to DC converters, high voltage synchronous rectifier, distributed power architectures and VRMs, primary switch for 24 and 48V systems.
- Low Miller charge
- Optimized efficiency at high frequencies
- UIS Capability (single pulse and repetitive pulse)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 150 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 47 mohm | ||
| 150 °C | ||
| 4.5 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |