PDP SEO Portlet

FDMQ86530L

N-Channel PowerTrench® MOSFET, GreenBridge™ Series of High-Efficiency Bridge Rectifiers 60V, 8A, 17.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMQ86530L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max. RDS(on) = 17.5 mO at VGS = 10 V, ID = 8 A
  • Max. RDS(on) = 23 mO at VGS = 6 V, ID = 7 A
  • Max. RDS(on) = 25 mO at VGS = 4.5 V, ID = 6.5 A
  • Substantial efficiency benefit in PD solutions
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
12 Pins
60 V
null
null
null
null
null
22 W
Quad N Channel
0.0175 ohm
150 °C
8 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.59488
3000+
$1.59488
6000+
$1.57566
12000+
$1.5569
24000+
$1.54953
48000+
$1.53859
SubTotal:
$4,784.64