PDP SEO Portlet

FDMQ8203

Dual N-Channel and Dual P-Channel PowerTrench® MOSFET, GreenBridge™ Series of High-Efficiency Bridge Rectifiers

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMQ8203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDMQ8203 is a 100V Dual N-channel and Dual P-channel PowerTrench® MOSFET, GreenBridge™ series of high-efficiency bridge rectifiers provides ten-fold improvement in power dissipation over diode bridge. Used in bridge rectifier applications. Specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification.

  • Q1/Q4: N-Channel
    • Max rDS(on) = 110 mO at VGS = 10 V, ID = 3 A
    • Max rDS(on) = 175 mO at VGS = 6 V, ID = 2.4 A
  • Q2/Q3: P-Channel
    • Max rDS(on) = 190 mO at VGS = -10 V, ID = -2.3 A
    • Max rDS(on) = 235 mO at VGS = -4.5 V, ID = -2.1 A
  • Substantial efficiency benefit in PD solutions
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
12 Pins
100 V
null
null
null
null
null
null
Dual N Channel
0.19 ohm
150 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.72207
3000+
$0.72207
6000+
$0.71337
12000+
$0.70488
24000+
$0.70154
48000+
$0.69659
SubTotal:
$2,166.21