FDMF8704
MOSFET DRVR 65A 1-OUT Hi/Lo Side Inv/Non-Inv 56-Pin Power 88 T/R
- RoHS 10 Compliant
- Tariff Charges
The FDMF8704 is a fully optimized integrated Driver plus MOSFET power stage solution for high current synchronous buck DC-DC applications. The device integrates a driver IC and two Power MOSFETs into a space saving, MLP 8x8, 56-pin package. Fairchild Semiconductor’s integrated approach optimizes the complete switching power stage with regards to driver to FET dynamic performance, system inductance and overall solution ON resistance. Package parasitic and problematical layouts associated with conventional discrete solutions are greatly reduced. This integrated approach results in significant board space saving, therefore maximizing footprint power density. This solution is based on the Intel DrMOS specification.
- 7V to 20V Input Voltage Range
- Output current to 32A
- 1MHz switching frequency capable
- Low Side FET with Integrated Schottky Diode
- Peak Efficiency >90%
- Output disable for lost phase shutdown
- Low profile SMD package
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| High Side|Low Side | ||
| 22 ns | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 56 | ||
| 1 | ||
| 1 | ||
| 1000 kHz | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 20 ns | ||
| 56Power 88 | ||
| 65 A | ||
| 56 | ||
| MOSFET | ||
| 8 x 8 x 0.75 mm | ||
| No | ||
| Commercial | ||
| Power 88 | ||
| 20 V | ||
| 7 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |