FDMF6704A
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: FDMF6704A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 Pins | ||
| 2 Channels | ||
| null | ||
| 10 ns | ||
| 10 ns | ||
| -55 °C | ||
| 3 V | ||
| 14 V | ||
| Inverting, Non-Inverting | ||
| Surface Mount | ||
| null | ||
| null | ||
| MLP-EP | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |