PDP SEO Portlet

FDMC89521L

Dual N-Channel PowerTrench® MOSFET 60V, 8.2A, 17mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC89521L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max r DS(on) = 17 m O at V GS = 10 V, ID = 8.2 A
  • Max r DS(on) = 27 m O at V GS = 4.5 V, ID = 6.7 A
  • Termination is Lead-free
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
60 V
null
null
null
null
null
16 W
Dual N Channel
0.017 ohm
150 °C
8.2 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.92549
3000+
$0.92549
6000+
$0.91434
12000+
$0.90345
24000+
$0.89917
48000+
$0.89282
SubTotal:
$2,776.47