PDP SEO Portlet

FDMC86340ET80

N-Channel Shielded Gate Power Trench® MOSFET 80V, 68A, 6.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC86340ET80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extended T J rating to 175°C
  • Shielded Gate MOSFET Technology
  • Max r DS(on) = 6.5 m O at V GS = 10 V, ID = 14 A
  • Max r DS(on) = 8.5 m O at V GS = 8 V, ID = 12 A
  • High performance technology for extremely low r DS(on)
  • Termination is Lead-free
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
80 V
null
10 V
null
Surface Mount
null
null
N Channel
6.5 mohm
175 °C
14 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00