PDP SEO Portlet

FDMC86260ET150

N-Channel Power Trench® MOSFET 150V, 25A, 34mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC86260ET150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extended T J rating to 175°C
  • Max r DS(on) = 34 m O at V GS = 10 V, ID = 5.4 A
  • Max r DS(on) = 44 m O at V GS = 6 V, ID = 4.8 A
  • High performance technology for extremely low r DS(on)
  • 100% UIL Tested
  • Termination is Lead-free
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
150 V
null
10 V
null
Surface Mount
null
null
N Channel
34 mohm
175 °C
5.4 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.04598
3000+
$1.04598
6000+
$1.03337
12000+
$1.02107
24000+
$1.01623
48000+
$1.00906
SubTotal:
$3,137.94