PDP SEO Portlet

FDMC86260

Power MOSFET, Shielded Gate, N Channel, 150 V, 25 A, 0.027 ohm, PQFN, Surface Mount

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC86260
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max r DS(on) = 34 m O at V GS = 10 V, ID = 5.4 A
  • Max r DS(on) = 44 m O at V GS = 6 V, ID = 4.8 A
  • High performance technology for extremely low r DS(on)
  • 100% UIL Tested
  • Termination is Lead-free
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
150 V
null
10 V
null
Surface Mount
null
null
N Channel
34 mohm
150 °C
5.4 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.14671
3000+
$1.14671
6000+
$1.13289
12000+
$1.127
24000+
$1.12125
48000+
$1.1155
SubTotal:
$3,440.13